TruComponents 30434 Heatshrink set Blk 12mm 4mm Shrinkage:3:1 15pcs

MPN
30434
EAN-13
4053199931880
Order Code
03-0434
Country of Origin
China

Discontinued


The TruComponents T1902CA043 Heatshrink set contains 15 pieces of black heatshrink tubing. Featuring a 3:1 shrinkage ratio with dimensions from 12 mm to 4 mm, this set is ideal for providing reliable insulation and protection for electrical connections. Widely used in both professional and hobbyist applications, it ensures moisture resistance and enhances the durability of wiring.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Black
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA043
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 4mm
Supplied Diameter 12mm
Temperature Range +70°C

Trustpilot