TruComponents 30432 Heatshrink set Grey 12mm 4mm Shrinkage:3:1 15pcs

MPN
30432
EAN-13
4053199932344
Order Code
03-0432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £8.51
5+ £7.95
10+ £7.45
25+ £7.01
50+ £6.62
100+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

The TruComponents T1902CA040 Heatshrink Set contains 15 grey heat shrink tubes with a shrinkage ratio of 3:1, measuring 12mm before and 4mm after shrinking. Ideal for providing insulation, protection, and strain relief in electrical connections, these heat shrink tubes are essential for both professional and DIY applications. Trusted for their durability and efficiency, they ensure a secure and professional finish in various wiring projects.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Grey
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA040
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 4mm
Supplied Diameter 12mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot