TruComponents 30429 Heatshrink set Blue 12mm 4mm Shrinkage:3:1 15pcs

MPN
30429
EAN-13
4053199932221
Order Code
03-0429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £8.94
5+ £8.34
10+ £7.82
25+ £7.36
50+ £6.95
100+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

The TruComponents T1902CA038 Heatshrink set includes 15 pieces of blue heat shrink tubing. It features a 3:1 shrink ratio, available in sizes from 12mm to 4mm, making it ideal for insulating and protecting electrical wires and connections. This versatile set is essential for various applications, such as cable management, strain relief, and environmental protection in both professional and DIY projects.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Blue
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA038
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 4mm
Supplied Diameter 12mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot