TruComponents 30428 Heatshrink set Clear 6mm 2mm Shrinkage:3:1 15pcs

MPN
30428
EAN-13
4053199932290
Order Code
03-0428
Country of Origin
China
View Full Product Range (52)

Discontinued


The TruComponents T1902CA037 Heatshrink Set is a professional-grade heat shrink tubing set available in clear, designed to provide secure insulation and protection. With a shrinkage ratio of 3:1, it effectively adapts from 6mm to 2mm, catering to various cable sizes and needs. Ideal for electrical, automotive, and DIY projects, this 15-piece set ensures reliability and durability in both professional and DIY applications.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Transparent
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA037
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 2mm
Supplied Diameter 6mm
Temperature Range +70°C

Trustpilot