TruComponents 30427 Heatshrink set Red 6mm 2mm Shrinkage:3:1 15pcs

MPN
30427
EAN-13
4053199932238
Order Code
03-0427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £5.59
5+ £5.22
10+ £4.89
25+ £4.61
50+ £4.35
100+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The TruComponents T1902CA036 Heatshrink set is a high-quality heat shrink product with a shrinkage ratio of 3:1, designed in a striking red colour. This set includes 15 pieces, each measuring 6mm in diameter and shrinking to 2mm, making it ideal for ensuring secure insulation and protection of electrical connections. Typical applications include automotive wiring, electronics, and cable management, where durability and an organised appearance are essential.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Red
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA036
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 2mm
Supplied Diameter 6mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot