TruComponents 30421 Heatshrink set Blk 3mm 1mm Shrinkage:3:1 15pcs

MPN
30421
EAN-13
4053199931903
Order Code
03-0421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £4.79
5+ £4.47
10+ £4.20
25+ £3.95
50+ £3.73
100+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The TruComponents T1902CA031 Heatshrink Set features 15 pieces of black heat shrink tubing, with a shrinkage ratio of 3:1 and an initial diameter of 3mm reducing to 1mm. This durable product is designed for efficient insulation protection, strain relief, and wire bundling in automotive, electrical, and general industrial applications. With its robust construction, the set ensures reliable performance in a variety of demanding environments.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Black
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA031
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1mm
Supplied Diameter 3mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot