TruComponents 30418 Heatshrink set Red 3mm 1mm Shrinkage:3:1 15pcs

MPN
30418
EAN-13
4053199931934
Order Code
03-0418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £2.22
5+ £2.07
10+ £1.95
25+ £1.84
50+ £1.73
100+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The TruComponents T1902CA029 heatshrink set is a versatile solution designed for electrical insulation and protection applications. This red heatshrink set features a 3:1 shrinkage ratio, offering reliable fitting for various diameter cables. Ideal for professional wiring projects, the set contains 15 pieces, each measuring 3 mm in diameter, easily reducing to 1 mm when heated.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Red
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA029
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1mm
Supplied Diameter 3mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot