TruComponents 30414 Heatshrink set Blue 3mm 1mm Shrinkage:3:1 15pcs

MPN
30414
EAN-13
4053199932214
Order Code
03-0414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £3.37
5+ £3.15
10+ £2.95
25+ £2.78
50+ £2.63
100+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The TruComponents T1902CA026 Heatshrink set is a high-quality heat shrink solution in a striking blue colour. Featuring a versatile shrinkage ratio of 3:1, this set includes 15 pieces, each with a diameter ranging from 3mm to 1mm. Ideal for insulating electrical connections, providing strain relief, and bundling wires, this product is a reliable choice for both professional and DIY applications.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Blue
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA026
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1mm
Supplied Diameter 3mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot