TruComponents 30411 Heatshrink set Blue 1.50mm 0.50mm Shrinkage:3:1 15pcs

MPN
30411
EAN-13
4053199931842
Order Code
03-0411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £3.21
5+ £3.00
10+ £2.81
25+ £2.64
50+ £2.50
100+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

TruComponents T1902CA020 is a heatshrink set featuring 15 pieces in blue, designed to provide reliable insulation and protection for wiring and connections. The set includes tubing with a 3:1 shrinkage ratio, allowing it to tightly conform to wire sizes of 1.50 mm to 0.50 mm. Ideal for electrical and automotive applications, this versatile heatshrink set ensures durability and effective insulation, reducing the risk of short circuits and enhancing the longevity of electrical systems.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Blue
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA020
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Shrunk Diameter 0.5mm
Supplied Diameter 1.5mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot