TruComponents 30409 Heatshrink set Clear Shrinkage:3:1 300 pc(s)

MPN
30409
EAN-13
4053199931910
Order Code
03-0409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £28.22
5+ £26.33
10+ £24.69
25+ £23.24
50+ £21.95
100+ £20.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The TruComponents T1902CA003 Heatshrink set in clear offers a reliable solution for electrical insulation needs, featuring a shrinkage ratio of 3:1. This comprehensive set includes 300 pieces, ensuring ample supply for various applications, such as wire bundling and protection against abrasion and environmental factors. Ideal for both professional and DIY projects, this heatshrink set combines durability and transparency, allowing for easy inspection and maintenance of underlying components.
Type Heat Shrink Set
Colour Transparent
Kit Qty 300
Halogen-free Yes
Heatshrink features incl. adhesive
Length Various
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA003
Shrink temperature (max.) +125°C
Shrinkage Ratio 3:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot