TruComponents 30407 Heatshrink adhesive Blk 12.70mm 4.20mm 2:1 10 pc(s)

MPN
30407
EAN-13
4053199959259
Order Code
03-0407
Country of Origin
China
View Full Product Range (32)

Discontinued


TruComponents T1807CA007H Heatshrink is a black, adhesive-lined heat shrink tubing, available in a pack of 10 pieces. This product features a 2:1 shrink ratio, contracting from 12.70mm to 4.20mm, providing robust insulation and ensuring a secure fit over cables and connectors. Ideal for electrical insulation, wire bundling, and strain relief applications, it offers reliable environmental protection and durability.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 95mm
Colour Black
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute T1807CA007H
Nominal diameter (post-shrinkage) 4.20mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Plastic free packaging Plastic-free packaging
Supplied Diameter 12.7mm
Temperature Range +70°C

Trustpilot