TruComponents 30404 Heatshrink adhesive Grn 4.80mm 1.60mm 2:1 30 pc(s)

MPN
30404
EAN-13
4053199959402
Order Code
03-0404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.74
5+ £5.36
10+ £5.02
25+ £4.73
50+ £4.47
100+ £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

TruComponents T1807CA007D heatshrink in green features a dual-wall design with an adhesive lining, providing secure insulation and sealing. This 4.80 mm diameter, shrinkable to 1.60 mm with a 2:1 ratio, is ideal for creating watertight seals and preventing corrosion in electrical and cable connections. Available in a pack of 30, this durable component is perfect for automotive, marine, or industrial applications where reliable protection is essential.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 65mm
Colour Green
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute T1807CA007D
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Plastic free packaging Plastic-free packaging
Shrunk Diameter 1.6mm
Supplied Diameter 4.8mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot