TruComponents 30402 Heatshrink adhesive Blue 2.40mm 0.80mm 2:1 70 pc(s)

MPN
30402
EAN-13
4053199959099
Order Code
03-0402
Country of Origin
China
View Full Product Range (32)

Discontinued


TruComponents T1807CA007B is a high-quality heat shrink adhesive product designed for a reliable insulating and sealing solution. Featuring a blue 2.40 mm diameter that shrinks to 0.80 mm, with a 2:1 shrinkage ratio, this product is ideal for protecting wires and cables in automotive, electrical, or DIY projects. Each pack contains 70 pieces, ensuring ample supply for multiple applications.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 32mm
Colour Blue
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute T1807CA007B
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Plastic free packaging Plastic-free packaging
Supplied Diameter 2.4mm
Temperature Range +70°C

Trustpilot