TruComponents 30339 Heatshrink adhesive Red 1.60mm 0.50mm 2:1 100 pc(s)

MPN
30339
EAN-13
4053199959181
Order Code
03-0339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £9.65
5+ £9.00
10+ £8.44
25+ £7.94
50+ £7.50
100+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TruComponents T1807CA007A is a high-quality heat shrink with adhesive, featuring a striking red colour and a versatile shrinkage ratio of 2:1. With a nominal diameter of 1.60 mm and a recovered wall thickness of 0.50 mm, this pack contains 100 pieces designed for reliable insulation and strain relief in electrical applications. Ideal for automotive, electronics, and cable management projects, its adhesive inner lining provides enhanced protection against environmental factors.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 32mm
Colour Red
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute T1807CA007A
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Plastic free packaging Plastic-free packaging
Shrunk Diameter 0.5mm
Supplied Diameter 60mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot