TruComponents 30338 Heatshrink Set Multi-colour Shrinkage:3:1 300 Parts

MPN
30338
EAN-13
4053199918485
Order Code
03-0338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £33.14
5+ £30.93
10+ £29.00
25+ £27.29
50+ £25.78
100+ £24.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TruComponents T1807CA007 Heatshrink Set is a versatile collection of heat shrink tubes featuring a 3:1 shrinkage ratio, available in multiple colours. This set comprises 300 parts, making it ideal for various professional and DIY applications such as insulating electrical connections, bundling wires, and providing strain relief in cables. Constructed from durable materials, this heatshrink ensures reliable performance and excellent adaptability in both domestic and industry settings.
Type Heat Shrink Set
Colour Various
Kit Qty 300
Halogen-free Yes
Heatshrink features incl. adhesive
Length Various
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1807CA007
Shrink temperature (max.) +125°C
Shrinkage Ratio 3:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot