TruComponents 30336 Heatshrink set Blk Shrinkage:3:1 300 Parts

MPN
30336
EAN-13
4053199918461
Order Code
03-0336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £26.76
5+ £24.98
10+ £23.41
25+ £22.04
50+ £20.81
100+ £19.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

The TruComponents T1807CA006 Heatshrink Set comprises 300 black parts with a 3:1 shrinkage ratio, providing reliable insulation and protection for electrical cables. This versatile heat shrink set is ideal for bundling wires and repairing cables, suitable for both professional and DIY applications. Enhance safety and durability in your electrical projects with this comprehensive and high-quality solution from TruComponents.
Type Heat Shrink Set
Colour Black
Kit Qty 300
Halogen-free Yes
Heatshrink features incl. adhesive
Length Various
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1807CA006
Shrink temperature (max.) +125°C
Shrinkage Ratio 3:1
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot