TruComponents 30223 Heatshrink Wh 46.50mm 22.50mm Shrinkage:2:1 /m

MPN
30223
EAN-13
2050004886283
Order Code
03-0223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.38
5+ £3.15
10+ £2.96
25+ £2.78
50+ £2.63
100+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

TruComponents 30223 heatshrink is a white, flexible tubing designed for efficient insulation and protection. This product, featuring a 2:1 shrinkage ratio, reduces from 46.50 mm to 22.50 mm and is sold per metre, ensuring versatility for a range of applications, including electrical insulation and cable bundling. Ideal for professional and DIY projects alike, this heatshrink provides reliable performance in maintaining component safety and integrity.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225427-GN
Nominal diameter (post-shrinkage) 22.50mm
Nominal inside diameter (pre-shrinkage) 46.50mm
Shrunk Diameter 22.50mm
Supplied Diameter 46.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.97mm

Reviews

Be the first to submit a review

Trustpilot