TruComponents 30219 Heatshrink Grn 60mm 30mm Shrinkage:2:1 /m

MPN
30219
EAN-13
2050004890792
Order Code
03-0219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.19
5+ £6.71
10+ £6.29
25+ £5.92
50+ £5.59
100+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

TruComponents 1572500 Heatshrink is a green heat shrink tubing with a 60 mm diameter that reduces to 30 mm, featuring a 2:1 shrinkage ratio. This product is ideal for providing insulation and protection for wires and electrical components, ensuring reliability in various applications. Its flexible yet durable nature makes it suitable for both domestic and industrial use, maintaining secure and efficient connections.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Green
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1572500
Nominal diameter (post-shrinkage) 30mm
Nominal inside diameter (pre-shrinkage) 60mm
Shrunk Diameter 30mm
Supplied Diameter 60mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.30mm

Reviews

Be the first to submit a review

Trustpilot