TruComponents 30216 Heatshrink Red 6mm 2mm Shrinkage:3:1 /m

MPN
30216
EAN-13
2050004890402
Order Code
03-0216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.810
10+ £0.760
25+ £0.715
50+ £0.675
100+ £0.640
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 527 in stock

TruComponents 1572303 heat shrink is a versatile protective solution featuring a red colour and 6 mm diameter shrunk down to 2 mm, offering a 3:1 shrinkage ratio. Designed for efficient insulation and protection of cables and wires, it is sold per metre to suit various application needs. This durable heat shrink is ideal for electrical applications, ensuring a secure fit around components without the need for adhesive.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1572303
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 2mm
Supplied Diameter 6mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot