TruComponents 30214 Heatshrink set Blk Shrinkage:2:1/3:1/4:1/6:1 302 Parts

MPN
30214
EAN-13
4016139276823
Order Code
03-0214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £38.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

TruComponents 1572181 heatshrink set offers a versatile solution for cable management and protection. This black heat shrink tubing set includes 302 pieces with shrinkage ratios of 2:1, 3:1, 4:1, and 6:1, allowing for flexibility in a variety of applications. Ideal for insulating electrical connections and bundling wires, it is a reliable choice for both professional and DIY projects.
Type Heat Shrink Set
Colour Black
Kit Qty 302 Parts
Halogen-free No
Heatshrink features Flame-retardant
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -50°C
Misc Attribute HST-302S
Shrink temperature (max.) +120°C
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot