TruComponents 30213 Heatshrink Blk 45mm 22.50mm Shrinkage:2:1 1 m

Image Representative of Range

TruComponents 30213 Heatshrink Blk 45mm 22.50mm Shrinkage:2:1 1 m

MPN
30213
EAN-13
4016139276564
Order Code
03-0213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £19.20
5+ £17.92
10+ £16.80
25+ £15.81
50+ £14.93
100+ £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 397 in stock

TruComponents 1572155 Heatshrink is a high-quality, black heat shrink tubing, designed for insulation and protection in electrical and mechanical applications. With a shrinkage ratio of 2:1 and dimensions of 45 mm diameter shrinking to 22.50 mm, it provides excellent coverage and secure fitting over various components. This versatile product is ideal for cable bundling, strain relief, and environmental protection, offering dependable performance in both industrial and domestic settings.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 1m
Colour Black
Halogen-free No
Heatshrink features Soft grip
Material Polyethylene (PE)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1572155
Nominal diameter (post-shrinkage) 22.50mm
Nominal inside diameter (pre-shrinkage) 45mm
Shrunk Diameter 22.50mm
Supplied Diameter 45mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot