TruComponents 30212 Heatshrink Clear 12mm 6mm Shrinkage:2:1 5 m

MPN
30212
EAN-13
4016139276472
Order Code
03-0212
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.17
5+ £7.62
10+ £7.15
25+ £6.73
50+ £6.35
100+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

TruComponents 1572146 is a transparent heat shrink tubing designed for secure and durable insulation. With a shrinkage ratio of 2:1, it reduces from 12 mm to 6 mm, making it ideal for a wide range of wiring applications. This 5 m tube offers reliable protection and is perfect for electrical repairs, cable management, and safeguarding connections in both professional and DIY projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 5m
Colour Transparent
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-7 CL
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 6mm
Supplied Diameter 12mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot