TruComponents 30211 Heatshrink Wh 12mm 6mm Shrinkage:2:1 5 m

MPN
30211
EAN-13
4016139276465
Order Code
03-0211
Country of Origin
China
View Full Product Range (26)

Discontinued


TruComponents 1572145 is a high-quality heatshrink product without adhesive, perfect for electrical insulation and cable management. Measuring 12 mm in diameter and shrinking down to 6 mm with a 2:1 shrinkage ratio, this white heatshrink is available in a 5 m length, ideal for versatile applications. Commonly used in automotive, electronics, and maintenance tasks, it provides reliable protection and organisation for wires and connections.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 5m
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-7 W
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 6mm
Supplied Diameter 12mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Trustpilot