TruComponents 30207 Heatshrink Blk 5mm 2.50mm Shrinkage:2:1 10 m

MPN
30207
EAN-13
4016139276410
Order Code
03-0207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £8.95
5+ £8.36
10+ £7.84
25+ £7.38
50+ £6.97
100+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

TruComponents 1572140 heat shrink is a black, 5 mm tubing that shrinks to 2.50 mm with a shrinkage ratio of 2:1 over its 10-metre length. This versatile product is ideal for insulating wires, providing strain relief, and enhancing the durability of electrical connections in both professional and DIY projects. With its robust construction, it ensures effective protection against abrasion and environmental conditions.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 10m
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-4 BK
Nominal diameter (post-shrinkage) 2.50mm
Nominal inside diameter (pre-shrinkage) 5mm
Shrunk Diameter 2.5mm
Supplied Diameter 5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.52mm

Reviews

Be the first to submit a review

Trustpilot