TruComponents 30206 Heatshrink set 9.50mm 4.80mm Shrinkage:2:1 12 pc(s)

MPN
30206
EAN-13
4016139275802
Order Code
03-0206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £3.38
5+ £3.15
10+ £2.96
25+ £2.78
50+ £2.63
100+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 244 in stock

TruComponents 1572079 is a versatile heatshrink set that includes 12 multi-coloured pieces with dimensions of 9.50 mm and 4.80 mm and offers a 2:1 shrinkage ratio. This product is ideal for providing insulation, strain relief, and protection for electrical components and connections. Common applications include bundling cables, colour-coding wires, and safeguarding sensitive electronic parts.
Type Heat Shrink
Colour Multi-coloured
Halogen-free No
Heatshrink features Flame-retardant
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -50°C
Misc Attribute RPS8
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot