TruComponents 30202 Heatshrink Blk 20mm 10mm Shrinkage:2:1 2 m

Image Representative of Range

TruComponents 30202 Heatshrink Blk 20mm 10mm Shrinkage:2:1 2 m

MPN
30202
EAN-13
4016139270012
Order Code
03-0202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £5.77
5+ £5.39
10+ £5.05
25+ £4.75
50+ £4.49
100+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 295 in stock

TruComponents 1571494 Heatshrink offers a reliable solution with its black 20 mm width and 10 mm shrinkage, providing a shrink ratio of 2:1. This high-quality heatshrink, without adhesive, extends to 2 metres in length, making it ideal for insulation, protection, and bundling of cables and wires. Common applications include electrical repairs, cable management, and adding a protective layer to delicate components.
Shrinkage Ratio +110°C
Type Heat Shrink
Length 2m
Colour Black
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +155°C
Min. temperature -55°C
Misc Attribute R2-0200
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 20mm
Shrunk Diameter 10mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot