TruComponents 30201 Heatshrink adhesive Clear 19.10mm 5mm Shrinkage:4:1 1.22 m

Image Representative of Range

TruComponents 30201 Heatshrink adhesive Clear 19.10mm 5mm Shrinkage:4:1 1.22 m

MPN
30201
EAN-13
2050004887730
Order Code
03-0201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £9.36
5+ £8.74
10+ £8.19
25+ £7.71
50+ £7.28
100+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 199 availableBack-order availability date - 12/10/2026

TruComponents 1571493 is a high-quality heat shrink with adhesive, designed to provide superior insulation and protection. Measuring 19.10 mm in diameter and offering a 4:1 shrinkage ratio, this clear heat shrink is perfect for securing and sealing electrical connections. Its transparent design and adhesive-lined interior make it suitable for various applications, including cable bundling and environmental sealing in automotive and marine industries.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Transparent
Halogen-free No
Heatshrink features with partition
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1571493
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Shrunk Diameter 5mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot