TruComponents 30195 Heatshrink Wh 6mm 2mm Shrinkage:3:1 /m

MPN
30195
EAN-13
2050004887686
Order Code
03-0195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.862
10+ £0.808
25+ £0.761
50+ £0.719
100+ £0.681
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,871 in stock

The TruComponents 1571488 heatshrink is a high-quality, white tubing designed for efficient insulation and protection of electrical connections. Featuring a 6 mm diameter that shrinks to 2 mm with a 3:1 shrink ratio, this heatshrink is sold per metre, offering flexibility for varied applications. Ideal for wiring, harnesses, and electronic repairs, it provides a durable and precise fit without adhesive, ensuring reliable performance in electrical installations.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1571488
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 2mm
Supplied Diameter 6mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot