TruComponents 30191 Heatshrink Red 3mm 1mm Shrinkage:3:1 /m

MPN
30191
EAN-13
2050004887648
Order Code
03-0191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.424
25+ £0.399
50+ £0.377
100+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,257 in stock

TruComponents 1571484 is a high-quality heatshrink tube available in red with a 3:1 shrink ratio, providing an efficient solution for insulation and protection of electrical connections. Measuring 3 mm in diameter before shrinkage, reducing to 1 mm, this durable product is sold per metre, making it ideal for custom-length applications. Commonly used in electronics, automotive, and industrial settings, the heatshrink offers excellent environmental sealing and strain relief for cables and connections.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1571484
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1mm
Supplied Diameter 3mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot