TruComponents 30189 Heatshrink Clear 5mm 2.50mm Shrinkage:2:1 10 m

MPN
30189
EAN-13
4016139268767
Order Code
03-0189
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.96
5+ £9.30
10+ £8.72
25+ £8.21
50+ £7.75
100+ £7.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

TruComponents 1571369 Heatshrink is a high-quality transparent tubing ideal for insulation and protection of electrical connections. With a shrinkage ratio of 2:1, this 5 mm tubing reduces to 2.50 mm, providing a secure fit over wires and components. Perfect for electronics projects and repairs, the 10-metre roll is an essential component for enhancing durability and reliability in various applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 10m
Colour Transparent
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-4 CL
Nominal diameter (post-shrinkage) 2.50mm
Nominal inside diameter (pre-shrinkage) 5mm
Shrunk Diameter 2.5mm
Supplied Diameter 5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.52mm

Reviews

Be the first to submit a review

Trustpilot