TruComponents 30186 Heatshrink set 4.80mm 2.40mm Shrinkage:2:1 40 pc(s)

MPN
30186
EAN-13
4016139268279
Order Code
03-0186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £3.78
5+ £3.53
10+ £3.31
25+ £3.11
50+ £2.94
100+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

The TruComponents 1571320 Heatshrink Set is a versatile product in a multi-coloured assortment with a shrinkage ratio of 2:1, designed for premium insulation and protection of electrical connections. This set includes 40 pieces that shrink from 4.80 mm to 2.40 mm, catering to a wide range of wiring and cable management applications. Ideal for automotive, electronics, and general repair purposes, these heatshrink tubes provide excellent resistance against moisture and abrasion in wiring projects.
Type Heat Shrink Set
Colour Various
Kit Qty 40 Parts
Halogen-free No
Heatshrink features Flame-retardant
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -50°C
Misc Attribute RPS5
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot