TruComponents 30178 Heatshrink Wh 9mm 3mm Shrinkage:3:1 /m

MPN
30178
EAN-13
2050004885767
Order Code
03-0178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.09
25+ £1.03
50+ £0.967
100+ £0.916
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,084 in stock

TruComponents 1570957 heatshrink is a white tubing designed for efficient insulation and protection of cables. With a shrinkage ratio of 3:1, it transitions from 9 mm to 3 mm, ensuring a snug fit over varying cable diameters. Ideal for electrical and mechanical applications, this product is sold per metre and is perfect for bundling wires, providing strain relief, and offering abrasion resistance.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570957
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Shrunk Diameter 3mm
Supplied Diameter 9mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot