TruComponents 30177 Heatshrink Yel 12mm 4mm Shrinkage:3:1 /m

MPN
30177
EAN-13
2050004885750
Order Code
03-0177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.71
5+ £1.59
10+ £1.49
25+ £1.41
50+ £1.33
100+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 655 in stock

TruComponents 1570956 heat shrink tubing is a vibrant yellow tubing designed for efficient insulation and protection of cables. Featuring a shrinkage ratio of 3:1, it efficiently reduces from 12 mm to 4 mm in diameter. Ideal for insulating wires, providing strain relief, and bundling cables, this heat shrink is sold per metre and is perfect for various electrical and automotive applications.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570956
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 4mm
Supplied Diameter 12mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot