TruComponents 30174 Heatshrink Red 9mm 3mm Shrinkage:3:1 /m

MPN
30174
EAN-13
2050004873139
Order Code
03-0174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.15
10+ £1.08
25+ £1.01
50+ £0.952
100+ £0.902
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 575 in stock

TruComponents 1570953 heat shrink is a high-quality, red tubing designed for efficient insulation and protection of wiring and connections. With a shrinkage ratio of 3:1, this product is versatile and adaptable, reducing from 9 mm to 3 mm without adhesive, making it ideal for secure, professional-grade electrical applications. Sold per metre, it is suitable for use in automotive, aerospace, and general electrical environments where reliability and performance are critical.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570953
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Shrunk Diameter 3mm
Supplied Diameter 9mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot