TruComponents 30173 Heatshrink Blk 6mm 2mm Shrinkage:3:1 /m

Image Representative of Range

TruComponents 30173 Heatshrink Blk 6mm 2mm Shrinkage:3:1 /m

MPN
30173
EAN-13
2050004885729
Order Code
03-0173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.696
25+ £0.655
50+ £0.618
100+ £0.586
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,919 in stock

TruComponents 1570952 heatshrink is a reliable solution for insulating and protecting wiring. This black, flexible tubing features a 3:1 shrinkage ratio, transforming from 6 mm to 2 mm, and is available per metre. Ideal for electrical insulation, strain relief, and bundling cables, this non-adhesive heatshrink is an essential component in electronics and automotive applications.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570952
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 2mm
Supplied Diameter 6mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot