TruComponents 30172 Heatshrink Blk 28mm 14mm Shrinkage:2:1 1 m

Image Representative of Range

TruComponents 30172 Heatshrink Blk 28mm 14mm Shrinkage:2:1 1 m

MPN
30172
EAN-13
4016139264127
Order Code
03-0172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £10.06
5+ £9.39
10+ £8.80
25+ £8.28
50+ £7.82
100+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 355 in stock

TruComponents 1570905 Heatshrink is a high-quality, black heat shrink tubing designed for professional applications. With a shrinkage ratio of 2:1, it offers efficient coverage from 28 mm down to 14 mm, making it ideal for insulating and protecting electrical connections up to 1 metre in length. This robust heat shrink is perfect for securing cable joints, bundling wires, and providing strain relief in both industrial and domestic settings.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 1m
Colour Black
Halogen-free No
Heatshrink features Soft grip
Material Polyethylene (PE)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1570905
Nominal diameter (post-shrinkage) 14mm
Nominal inside diameter (pre-shrinkage) 28mm
Shrunk Diameter 14mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot