TruComponents 30171 Heatshrink Blk 20mm 10mm Shrinkage:2:1 1 m

Image Representative of Range

TruComponents 30171 Heatshrink Blk 20mm 10mm Shrinkage:2:1 1 m

MPN
30171
EAN-13
4016139264110
Order Code
03-0171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £8.58
5+ £8.00
10+ £7.50
25+ £7.06
50+ £6.67
100+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

TruComponents 1570904 is a black heat shrink tubing with a diameter of 20 mm, which reduces to 10 mm, providing a shrinkage ratio of 2:1. This heat shrink offers reliable insulation and protection for electrical wiring and connections. Typically used in automotive, industrial, and electronics applications, it ensures a secure fit and enhanced durability without adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 1m
Colour Black
Halogen-free No
Heatshrink features Soft grip
Material Polyethylene (PE)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1570904
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 20mm
Shrunk Diameter 10mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot