TruComponents 30166 Heatshrink Grn 26mm 12.50mm Shrinkage:2:1 /m

MPN
30166
EAN-13
2050004885118
Order Code
03-0166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.81
5+ £1.69
10+ £1.59
25+ £1.49
50+ £1.41
100+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 605 in stock

The TruComponents 1570734 heat shrink is a green, flexible tube designed to provide reliable insulation and protection for electrical connections. With a shrinkage ratio of 2:1, it reduces from 26 mm to 12.50 mm in diameter upon application, ensuring a snug fit over components. Ideal for cable bundling, strain relief, and electrical insulation, this versatile product is sold per metre and is essential for both professional and DIY electrical work.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Green
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1570734
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 26mm
Shrunk Diameter 12.50mm
Supplied Diameter 46.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.87mm

Reviews

Be the first to submit a review

Trustpilot