TruComponents 30160 Heatshrink Blue 25mm 12.50mm Shrinkage:2:1 /m

MPN
30160
EAN-13
2050004884784
Order Code
03-0160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.77
5+ £1.65
10+ £1.55
25+ £1.46
50+ £1.38
100+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

TruComponents 1570614 is a blue heat shrink tubing designed for insulating and protecting electrical connections. With a 2:1 shrinkage ratio, this product reduces from 25 mm to 12.50 mm, offering reliable and secure coverage without adhesive. Ideal for use in automotive, industrial, and electronics applications, this heat shrink tubing is sold per metre, providing flexibility for various project requirements.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1570614
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 25mm
Shrunk Diameter 12.50mm
Supplied Diameter 25mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.87mm

Reviews

Be the first to submit a review

Trustpilot