TruComponents 30159 Heatshrink Clear 25mm 8mm Shrinkage:3:1 /m

MPN
30159
EAN-13
2050004884685
Order Code
03-0159
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.40
5+ £5.05
10+ £4.73
25+ £4.46
50+ £4.21
100+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

TruComponents 1570602 is a clear heat shrink tubing with a 3:1 shrinkage ratio, designed without adhesive for versatile applications. Measuring 25 mm before and 8 mm after shrinking, this durable transparent tubing is sold per metre, providing optimal protection for cables and connectors. Ideal for electrical insulation and mechanical protection, it is well-suited for both industrial and consumer electronics use.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Clear
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570602
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 25mm
Shrunk Diameter 8mm
Supplied Diameter 25mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot