TruComponents 30156 Heatshrink Blk 18mm 6mm Shrinkage:3:1 /m

Image Representative of Range

TruComponents 30156 Heatshrink Blk 18mm 6mm Shrinkage:3:1 /m

MPN
30156
EAN-13
2050004873092
Order Code
03-0156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.10
5+ £2.90
10+ £2.71
25+ £2.55
50+ £2.42
100+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

TruComponents 1570599 heatshrink tubing is black with a shrinkage ratio of 3:1, transitioning from 18mm to 6mm. This versatile component, sold by the metre, is ideal for insulating and protecting wires and cables in various electrical applications. Its robust design ensures durability and reliability, making it a preferred choice for professional and industrial use.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570599
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Shrunk Diameter 6mm
Supplied Diameter 18mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot