TruComponents 30155 Heatshrink Blk 9mm 3mm Shrinkage:3:1 /m

Image Representative of Range

TruComponents 30155 Heatshrink Blk 9mm 3mm Shrinkage:3:1 /m

MPN
30155
EAN-13
2050004884654
Order Code
03-0155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.957
25+ £0.901
50+ £0.851
100+ £0.806
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,453 in stock

TruComponents 1570598 Heatshrink is a high-quality, black, 9 mm heat shrink tubing designed for professional electrical insulation and protection. With a 3:1 shrinkage ratio, it effectively covers and secures wires and cables for enhanced durability. Ideal for both industrial and home applications, this versatile tubing is sold per metre and provides reliable performance without adhesive.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570598
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Shrunk Diameter 3mm
Supplied Diameter 9mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot