TruComponents 30153 Heatshrink adhesive Blk 33mm 8mm Shrinkage:4:1 1.22 m

Image Representative of Range

TruComponents 30153 Heatshrink adhesive Blk 33mm 8mm Shrinkage:4:1 1.22 m

MPN
30153
EAN-13
2050004884135
Order Code
03-0153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £9.58
5+ £8.94
10+ £8.39
25+ £7.89
50+ £7.45
100+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 670 availableBack-order availability date - 12/10/2026

TruComponents 1570283 heatshrink is black in colour, featuring a shrinkage ratio of 4:1. Measuring 33 mm before shrinking and 8 mm after, it includes adhesive lining for secure, moisture-resistant connections. Ideal for insulating electrical connections, protecting wires, and covering terminals, this versatile heatshrink tubing is an essential component for both professional and DIY electrical projects.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Heatshrink features UV-resistant
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1 With inner adhesive
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 33mm
Shrunk Diameter 8mm
Supplied Diameter 33mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot