TruComponents 30150 Heatshrink Blk 25mm 12.50mm Shrinkage:2:1 5 m

MPN
30150
EAN-13
4016139256696
Order Code
03-0150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £16.90
5+ £15.77
10+ £14.78
25+ £13.92
50+ £13.14
100+ £12.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

TruComponents 1570158 is a high-quality heat shrink tubing available in black. Designed with a shrinkage ratio of 2:1, it reliably shrinks from 25 mm to 12.50 mm in diameter and is supplied in a 5-metre length. Ideal for cable insulation and protection, this tubing is commonly used in electrical and electronic applications to ensure secure and safe cable management.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 5m
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-9 BK
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 25mm
Shrunk Diameter 12.50mm
Supplied Diameter 25mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.87mm

Reviews

Be the first to submit a review

Trustpilot