TruComponents 30149 Heatshrink Red 18mm 9mm Shrinkage:2:1 5 m

MPN
30149
EAN-13
4016139256689
Order Code
03-0149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £15.00
5+ £14.00
10+ £13.13
25+ £12.36
50+ £11.67
100+ £11.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

TruComponents 1570157 Heatshrink is a versatile heat shrink tube in red with a shrinkage ratio of 2:1. This durable product has an 18 mm diameter that shrinks to 9 mm and is available in a 5 m length, ideal for insulating and protecting electrical connections. Commonly used in automotive, industrial, and electronic applications, this heat shrink provides reliable performance and safety.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 5m
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-8 R
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 18mm
Shrunk Diameter 9mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot