TruComponents 30148 Heatshrink Red 6mm 3mm Shrinkage:2:1 10 m

MPN
30148
EAN-13
4016139256672
Order Code
03-0148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.05
5+ £10.32
10+ £9.68
25+ £9.10
50+ £8.60
100+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

TruComponents 1570156 is a high-quality red heat shrink tubing designed for efficient insulation and protection. With a shrinkage ratio of 2:1, this 6 mm diameter tubing reduces to 3 mm, making it ideal for bundling wires and providing strain relief. It is supplied in a convenient 10-metre length, perfect for electrical repairs, automotive applications, and DIY projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 10m
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-5 R
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 3mm
Supplied Diameter 6mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.52mm

Reviews

Be the first to submit a review

Trustpilot