TruComponents 30147 Heatshrink Blk 8.60mm 4mm Shrinkage:2:1 /m

MPN
30147
EAN-13
2050004880953
Order Code
03-0147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
20+ £0.317
25+ £0.298
50+ £0.281
100+ £0.267
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,014 in stock

TruComponents 1568126 heatshrink is a versatile and reliable solution for insulation and protection needs. This black, non-adhesive heatshrink tubing offers a 2:1 shrinkage ratio, accommodating diameters from 8.60 mm to 4 mm, and is sold per metre. Ideal for cable protection, electrical insulation, and providing a neat finish in various electronic and automotive applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1568126
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 8.60mm
Shrunk Diameter 4mm
Supplied Diameter 8.6mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot