TruComponents 30146 Heatshrink set Shrinkage:2:1/3:1 215 Parts

Image Representative of Range

TruComponents 30146 Heatshrink set Shrinkage:2:1/3:1 215 Parts

MPN
30146
EAN-13
4016139235158
Order Code
03-0146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £39.99
5+ £37.33
10+ £34.99
25+ £32.94
50+ £31.11
100+ £29.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

TruComponents 1567341 Heatshrink set offers a versatile solution for insulation and protection needs, featuring a selection of 215 parts with a shrinkage ratio of 2:1 and 3:1. Available in a variety of colours, this heat shrink set is ideal for securing cable terminations, providing strain relief, and bundling wires in electronic and electrical applications. This reliable product ensures enhanced durability and is suitable for both professional and hobbyist use.
Shrinkage Ratio 3:1
Type Heat Shrink Set
Length Various
Colour Various
Halogen-free No
Heatshrink features Flame-retardant
Material Polyethylene (PE)
Misc Attribute KS-301
Temperature Range +125°C

Reviews

Be the first to submit a review

Trustpilot