TruComponents 30145 Heatshrink Blk 6mm 3mm Shrinkage:2:1 2 m

Image Representative of Range

TruComponents 30145 Heatshrink Blk 6mm 3mm Shrinkage:2:1 2 m

MPN
30145
EAN-13
4016139235134
Order Code
03-0145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £2.94
5+ £2.74
10+ £2.57
25+ £2.42
50+ £2.28
100+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

TruComponents 1567339 is a black heat shrink tubing designed for reliable insulation and protection. With a shrinkage ratio of 2:1, reducing from 6 mm to 3 mm, it is ideal for electrical applications where effective cable insulation and strain relief are essential. This high-quality heat shrink is typically used in automotive, industrial, and domestic settings for bundling wires and providing abrasion resistance over a length of 2 metres.
Shrinkage Ratio +110°C
Type Heat Shrink
Length 2m
Colour Black
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +155°C
Min. temperature -55°C
Misc Attribute R2-0060
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 3mm
Supplied Diameter 6mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.52mm

Reviews

Be the first to submit a review

Trustpilot