TruComponents 30144 Heatshrink Blk 2mm 1mm Shrinkage:2:1 2 m

Image Representative of Range

TruComponents 30144 Heatshrink Blk 2mm 1mm Shrinkage:2:1 2 m

MPN
30144
EAN-13
4016139235127
Order Code
03-0144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.35
5+ £3.12
10+ £2.93
25+ £2.76
50+ £2.60
100+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

TruComponents 30144 heat shrink, 1567338, in a black colour with precise dimensions of 2 mm that shrink to 1 mm, ensuring a shrinkage ratio of 2:1 over a 2 m length. This non-adhesive heat shrink is ideal for providing insulation, protection, and strain relief in electrical and electronic applications. Its robust and flexible nature makes it suitable for wire bundling, cable marking, and safeguarding connections from environmental
Shrinkage Ratio +110°C
Type Heat Shrink
Length 2m
Colour Black
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute R2-0020
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 2mm
Shrunk Diameter 1mm
Supplied Diameter 2mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.34mm

Reviews

Be the first to submit a review

Trustpilot